Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade

LD032U180FAB2A | |
|---|---|
DigiKey Part Number | LD032U180FAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD032U180FAB2A |
Description | CAP CER 18PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD032U180FAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance ±1% | Thickness (Max) 0.036" (0.91mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ15ACG2D180FM | KYOCERA AVX | 0 | 478-KGQ15ACG2D180FMTR-ND | ¥0.63574 | Parametric Equivalent |
| KGQ15ACG2D180FT | KYOCERA AVX | 9,283 | 478-KGQ15ACG2D180FTCT-ND | ¥2.98000 | Parametric Equivalent |
| 0603J2000180FCT | Knowles Syfer | 0 | 0603J2000180FCT-ND | ¥3.26235 | Direct |
| 0603J2500180FCT | Knowles Syfer | 0 | 0603J2500180FCT-ND | ¥3.26235 | Upgrade |
| 0603J5000180FCT | Knowles Syfer | 0 | 0603J5000180FCT-ND | ¥3.26235 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.68565 | ¥6,742.60 |



