
LD025C222KAB2A | |
|---|---|
DigiKey Part Number | 478-10957-2-ND - Tape & Reel (TR) 478-10957-1-ND - Cut Tape (CT) 478-10957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025C222KAB2A |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025C222KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71H222JH | KYOCERA AVX | 8,573 | 478-KGM05AR71H222JHCT-ND | ¥2.56000 | Upgrade |
| KGM05AR71H222KH | KYOCERA AVX | 336,695 | 478-KGM05AR71H222KHCT-ND | ¥0.83000 | Parametric Equivalent |
| KGM05AR71H222KN | KYOCERA AVX | 22,681 | 478-KGM05AR71H222KNCT-ND | ¥0.83000 | Parametric Equivalent |
| C0402C222J5RACTU | KEMET | 563,752 | 399-C0402C222J5RACTUCT-ND | ¥0.83000 | Upgrade |
| C1005X8R2A222K050BA | TDK | 19,881 | 445-15913-1-ND | ¥1.90000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.84500 | ¥28.45 |
| 50 | ¥2.14360 | ¥107.18 |
| 100 | ¥1.92690 | ¥192.69 |
| 500 | ¥1.56088 | ¥780.44 |
| 1,000 | ¥1.44783 | ¥1,447.83 |
| 2,500 | ¥1.32859 | ¥3,321.47 |
| 5,000 | ¥1.25673 | ¥6,283.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.19757 | ¥11,975.70 |
| 20,000 | ¥1.14886 | ¥22,977.20 |
| 30,000 | ¥1.12446 | ¥33,733.80 |
| 50,000 | ¥1.09741 | ¥54,870.50 |
| 70,000 | ¥1.08159 | ¥75,711.30 |

