


F931C155MAA | |
|---|---|
DigiKey Part Number | 478-8243-2-ND - Tape & Reel (TR) 478-8243-1-ND - Cut Tape (CT) 478-8243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C155MAA |
Description | CAP TANT 1.5UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F931C155MAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.03400 | ¥20.34 |
| 50 | ¥1.50520 | ¥75.26 |
| 100 | ¥1.34220 | ¥134.22 |
| 500 | ¥1.06766 | ¥533.83 |
| 1,000 | ¥0.98297 | ¥982.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.91330 | ¥1,826.60 |
| 4,000 | ¥0.85597 | ¥3,423.88 |
| 6,000 | ¥0.82726 | ¥4,963.56 |
| 10,000 | ¥0.79545 | ¥7,954.50 |
| 14,000 | ¥0.77686 | ¥10,876.04 |
| 20,000 | ¥0.75898 | ¥15,179.60 |

