RF Attenuators 4dB 0 Hz ~ 20 GHz 50 Ohms 1W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603T04ECATB

DigiKey Part Number
1284-1847-2-ND - Tape & Reel (TR)
1284-1847-1-ND - Cut Tape (CT)
1284-1847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603T04ECATB
Description
RF ATTENUATOR 4DB 50OHM 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 20 GHz 50 Ohms 1W
Datasheet
 Datasheet
EDA/CAD Models
AT0603T04ECATB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
4dB
Manufacturer
KYOCERA AVX
Frequency Range
0 Hz ~ 20 GHz
Series
Power (Watts)
1W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 367
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.65000¥128.65
10¥111.85700¥1,118.57
25¥106.04120¥2,651.03
100¥98.05600¥9,805.60
250¥93.27684¥23,319.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥91.29414¥45,647.07
1,000¥88.07345¥88,073.45
Manufacturers Standard Package