
A9001978 | |
|---|---|
DigiKey Part Number | 478-A9001978TR-ND - Tape & Reel (TR) 478-A9001978CT-ND - Cut Tape (CT) 478-A9001978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A9001978 |
Description | AUTOMOTIVE ULTRA-SMALL UWB OR BL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, UWB, Wi-Fi, WLAN, Zigbee™ Ceramic Patch Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer KYOCERA AVX | Number of Bands 3 |
Series | VSWR 2.1, 7 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 3dBi, 3dBi, 3dBi |
Part Status Active | Power - Max 500 mW |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.016" (0.40mm) |
Frequency (Center/Band) 2.44GHz, 5.5GHz, 7.25GHz | Applications Bluetooth, UWB, Wi-Fi, WLAN, Zigbee™ |
Frequency Range 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 6GHz ~ 8.5GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥8.08800 | ¥80.88 |
| 25 | ¥7.32400 | ¥183.10 |
| 100 | ¥6.48530 | ¥648.53 |
| 250 | ¥6.08472 | ¥1,521.18 |
| 500 | ¥5.84358 | ¥2,921.79 |
| 1,000 | ¥5.69389 | ¥5,693.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.30897 | ¥26,544.85 |
| 10,000 | ¥5.20496 | ¥52,049.60 |
| 15,000 | ¥5.15290 | ¥77,293.50 |


