
600S220FW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S220FW250XT4KTR-ND - Tape & Reel (TR) 478-600S220FW250XT4KCT-ND - Cut Tape (CT) 478-600S220FW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S220FW250XT4K |
Description | CAP CER 22PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S220FW250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥15.63200 | ¥156.32 |
| 50 | ¥12.78100 | ¥639.05 |
| 100 | ¥11.90190 | ¥1,190.19 |
| 500 | ¥10.41396 | ¥5,206.98 |
| 1,000 | ¥9.95324 | ¥9,953.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥9.26159 | ¥37,046.36 |
| 8,000 | ¥9.00431 | ¥72,034.48 |

