
600L200FT200T4K | |
|---|---|
DigiKey Part Number | 478-600L200FT200T4KTR-ND - Tape & Reel (TR) 478-600L200FT200T4KCT-ND - Cut Tape (CT) 478-600L200FT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L200FT200T4K |
Description | CAP CER 20PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L200FT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.22000 | ¥21.22 |
| 10 | ¥14.45000 | ¥144.50 |
| 50 | ¥11.77660 | ¥588.83 |
| 100 | ¥10.94840 | ¥1,094.84 |
| 500 | ¥9.54928 | ¥4,774.64 |
| 1,000 | ¥9.11606 | ¥9,116.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥9.26159 | ¥37,046.36 |
| 8,000 | ¥9.00431 | ¥72,034.48 |

