
12103C106K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM32LR71E106KUTR-ND - Tape & Reel (TR) 478-KAM32LR71E106KUCT-ND - Cut Tape (CT) 478-KAM32LR71E106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C106K4T2A |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C106K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.26800 | ¥52.68 |
| 50 | ¥4.09040 | ¥204.52 |
| 100 | ¥3.72890 | ¥372.89 |
| 500 | ¥3.11796 | ¥1,558.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.92898 | ¥2,928.98 |
| 2,000 | ¥2.77343 | ¥5,546.86 |
| 3,000 | ¥2.69552 | ¥8,086.56 |
| 5,000 | ¥2.60917 | ¥13,045.85 |
| 7,000 | ¥2.55869 | ¥17,910.83 |
| 10,000 | ¥2.51014 | ¥25,101.40 |

