
12066D107MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR50J107MUTR-ND - Tape & Reel (TR) 478-KGM31HR50J107MUCT-ND - Cut Tape (CT) 478-KGM31HR50J107MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12066D107MAT2A |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12066D107MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥4.57300 | ¥45.73 |
| 50 | ¥3.52960 | ¥176.48 |
| 100 | ¥3.20710 | ¥320.71 |
| 500 | ¥2.66260 | ¥1,331.30 |
| 1,000 | ¥2.49423 | ¥2,494.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.35579 | ¥4,711.58 |
| 4,000 | ¥2.24179 | ¥8,967.16 |
| 6,000 | ¥2.18470 | ¥13,108.20 |
| 10,000 | ¥2.12142 | ¥21,214.20 |
| 14,000 | ¥2.08442 | ¥29,181.88 |
| 20,000 | ¥2.04882 | ¥40,976.40 |

