
08055C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71H105KUTR-ND - Tape & Reel (TR) 478-KGM21AR71H105KUCT-ND - Cut Tape (CT) 478-KGM21AR71H105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C105KAT2A |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C105KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.07500 | ¥10.75 |
| 50 | ¥0.76920 | ¥38.46 |
| 100 | ¥0.67570 | ¥67.57 |
| 500 | ¥0.51852 | ¥259.26 |
| 1,000 | ¥0.47023 | ¥470.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43368 | ¥1,301.04 |
| 6,000 | ¥0.40333 | ¥2,419.98 |
| 9,000 | ¥0.38813 | ¥3,493.17 |
| 15,000 | ¥0.37129 | ¥5,569.35 |
| 21,000 | ¥0.36145 | ¥7,590.45 |
| 30,000 | ¥0.35198 | ¥10,559.40 |

