1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YD105KAT4A

DigiKey Part Number
478-KGM15BR51C105KMTR-ND - Tape & Reel (TR)
478-KGM15BR51C105KMCT-ND - Cut Tape (CT)
478-KGM15BR51C105KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YD105KAT4A
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YD105KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06033C105KAT2AKYOCERA AVX115,475478-10046-1-ND¥2.32000Upgrade
06035C105KAT2AKYOCERA AVX352,772478-KGM15AR71H105KTCT-ND¥3.72000Upgrade
0603YC105JAT2AKYOCERA AVX64,177478-KGM15BR71C105JTCT-ND¥1.82000Upgrade
0603YC105KAT4AKYOCERA AVX23,553478-KGM15BR71C105KMCT-ND¥1.41000Upgrade
LD03YC105KAB2A\500KYOCERA AVX10,644478-10727-1-ND¥74.68000Upgrade
In-Stock: 15,463
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.52900¥5.29
50¥0.36560¥18.28
100¥0.31590¥31.59
500¥0.23322¥116.61
1,000¥0.20774¥207.74
2,500¥0.18098¥452.45
5,000¥0.16489¥824.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.14504¥2,175.60
30,000¥0.13533¥4,059.90
45,000¥0.13047¥5,871.15
75,000¥0.12509¥9,381.75
105,000¥0.12194¥12,803.70
150,000¥0.11891¥17,836.50
Manufacturers Standard Package