6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046298006000883+

DigiKey Part Number
478-046298006000883+TR-ND - Tape & Reel (TR)
478-046298006000883+CT-ND - Cut Tape (CT)
478-046298006000883+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046298006000883+
Description
CONN FPC BOTTOM 6POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.20mm
Manufacturer
KYOCERA AVX
Height Above Board
0.035" (0.88mm)
Series
Locking Feature
Flip Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Cable End Type
Notched
Part Status
Active
Contact Material
Copper Alloy
Flat Flex Type
FPC
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Housing Material
Thermoplastic
Connector/Contact Type
Contacts, Bottom
Features
Solder Retention, Zero Insertion Force (ZIF)
Number of Positions
6
Voltage Rating
50V
Pitch
0.020" (0.50mm)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Current Rating (Amps)
0.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 384
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥9.81600¥98.16
25¥9.39800¥234.95
50¥9.18800¥459.40
100¥8.77030¥877.03
250¥7.93524¥1,983.81
500¥7.30870¥3,654.35
1,000¥6.26452¥6,264.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.30951¥18,928.53
6,000¥6.00857¥36,051.42
9,000¥5.83924¥52,553.16
Manufacturers Standard Package