2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A2R0BAT2A

DigiKey Part Number
478-04025A2R0BAT2ATR-ND - Tape & Reel (TR)
478-04025A2R0BAT2ACT-ND - Cut Tape (CT)
478-04025A2R0BAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A2R0BAT2A
Description
CAP CER 2PF 50V NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A2R0BAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H2R0BA01DMurata Electronics176,608490-6226-1-ND¥0.83000Direct
CQ0402ARNPO9BN2R0YAGEO4,85413-CQ0402ARNPO9BN2R0CT-ND¥1.90000Upgrade
0402N2R0B500CTWalsin Technology Corporation1,3101292-1294-1-ND¥0.83000Parametric Equivalent
885392005030Würth Elektronik8,053732-885392005030CT-ND¥0.99000Parametric Equivalent
AC0402BRNPO9BN2R0YAGEO12,51313-AC0402BRNPO9BN2R0CT-ND¥0.83000Parametric Equivalent
In-Stock: 7,211
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.39800¥13.98
50¥1.01400¥50.70
100¥0.89560¥89.56
500¥0.69798¥348.99
1,000¥0.63704¥637.04
2,500¥0.57265¥1,431.62
5,000¥0.53389¥2,669.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.49537¥4,953.70
20,000¥0.46938¥9,387.60
30,000¥0.45636¥13,690.80
50,000¥0.44193¥22,096.50
70,000¥0.43350¥30,345.00
100,000¥0.42538¥42,538.00
Manufacturers Standard Package