
04021JR55PBSTR | |
|---|---|
DigiKey Part Number | 478-9753-2-ND - Tape & Reel (TR) 478-9753-1-ND - Cut Tape (CT) 478-9753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021JR55PBSTR |
Description | CAP THIN FILM 0.55PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.55 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 100 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.55 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥5.06100 | ¥50.61 |
| 50 | ¥3.92160 | ¥196.08 |
| 100 | ¥3.57170 | ¥357.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.98058 | ¥1,490.29 |
| 1,000 | ¥2.79766 | ¥2,797.66 |
| 1,500 | ¥2.70608 | ¥4,059.12 |
| 2,500 | ¥2.60464 | ¥6,511.60 |
| 3,500 | ¥2.54533 | ¥8,908.65 |
| 5,000 | ¥2.48828 | ¥12,441.40 |


