1.3 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04021J1R3PBSTR

DigiKey Part Number
478-9765-2-ND - Tape & Reel (TR)
478-9765-1-ND - Cut Tape (CT)
478-9765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04021J1R3PBSTR
Description
CAP THIN FILM 1.3PF 100V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
100 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1.3 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,700
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.26000¥52.60
50¥4.09040¥204.52
100¥3.72810¥372.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.11680¥1,558.40
1,000¥2.92791¥2,927.91
1,500¥2.83330¥4,249.95
2,500¥2.72844¥6,821.10
3,500¥2.66717¥9,335.09
5,000¥2.60821¥13,041.05
Manufacturers Standard Package