0.2 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015J0R2PBSTR

DigiKey Part Number
478-02015J0R2PBSTR-ND - Tape & Reel (TR)
478-02015J0R2PBSTRCT-ND - Cut Tape (CT)
478-02015J0R2PBSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02015J0R2PBSTR
Description
CAP THIN FILM 0.2PF 50V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.2 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.2 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 539
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥4.88800¥48.88
50¥4.05900¥202.95
100¥3.49570¥349.57
500¥2.70628¥1,353.14
1,000¥2.33040¥2,330.40
2,500¥2.18004¥5,450.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.36747¥11,837.35
10,000¥2.27494¥22,749.40
15,000¥2.22858¥33,428.70
25,000¥2.17720¥54,430.00
35,000¥2.14714¥75,149.90
Manufacturers Standard Package