02013J1R6ABSTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥1.76664
Datasheet
1.6 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013J1R6ABSTR

DigiKey Part Number
02013J1R6ABSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02013J1R6ABSTR
Description
CAP THIN FILM 1.6PF 25V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.6 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013J1R6ABSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1.6 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02013J1R6ABWTRKYOCERA AVX0478-2724-2-ND¥1.76664Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.84320¥9,216.00
Manufacturers Standard Package