0.45 pF Thin Film Capacitor 100 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02011JR45ZBSTR

DigiKey Part Number
478-9720-2-ND - Tape & Reel (TR)
478-9720-1-ND - Cut Tape (CT)
478-9720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02011JR45ZBSTR
Description
CAP THIN FILM 0.45PF 100V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.45 pF Thin Film Capacitor 100 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
100 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.45 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.01pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,785
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥7.59200¥75.92
50¥6.01060¥300.53
100¥5.52350¥552.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.70000¥2,350.00
1,000¥4.44512¥4,445.12
1,500¥4.31743¥6,476.14
2,500¥4.17602¥10,440.05
3,500¥4.09329¥14,326.51
5,000¥4.01373¥20,068.65
Manufacturers Standard Package