
009155004851006 | |
|---|---|
DigiKey Part Number | 478-009155004851006-ND |
Manufacturer | |
Manufacturer Product Number | 009155004851006 |
Description | 4 POS RIGHT ANGLE BATTERY CONNEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥6.54200 | ¥65.42 |
| 25 | ¥6.13320 | ¥153.33 |
| 50 | ¥5.83860 | ¥291.93 |
| 100 | ¥5.55910 | ¥555.91 |
| 250 | ¥5.21076 | ¥1,302.69 |
| 500 | ¥4.96184 | ¥2,480.92 |
| 1,000 | ¥4.72490 | ¥4,724.90 |
| 3,000 | ¥4.37248 | ¥13,117.44 |




