
009155004053016 | |
|---|---|
DigiKey Part Number | 478-009155004053016TR-ND - Tape & Reel (TR) 478-009155004053016CT-ND - Cut Tape (CT) 478-009155004053016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155004053016 |
Description | CONN SPRING BATTERY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Base Product Number |
Number of Contacts 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥11.24700 | ¥112.47 |
| 25 | ¥10.54240 | ¥263.56 |
| 50 | ¥10.03820 | ¥501.91 |
| 100 | ¥9.55850 | ¥955.85 |
| 250 | ¥8.95972 | ¥2,239.93 |
| 500 | ¥8.53182 | ¥4,265.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.12461 | ¥8,124.61 |
| 2,000 | ¥7.73691 | ¥15,473.82 |
| 3,000 | ¥7.51881 | ¥22,556.43 |
| 5,000 | ¥7.25289 | ¥36,264.45 |
| 7,000 | ¥7.08287 | ¥49,580.09 |
| 10,000 | ¥6.90705 | ¥69,070.50 |







