Switch Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-8018

DigiKey Part Number
5055-KH-8018-ND
Manufacturer
Manufacturer Product Number
KH-8018
Description
Foot switch 125VAC 15A no cable
Customer Reference
Detailed Description
Switch Standard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Applications
Standard
Manufacturer
KOINO
Type
Switch
Series
Cable Length
Cable Not Included
Packaging
Bulk
Voltage
125VAC
Part Status
Active
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.