New at DigiKey
Process, Temperature Controller 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K39-S00

DigiKey Part Number
5055-K39-S00-ND
Manufacturer
Manufacturer Product Number
K39-S00
Description
100~240VAC Panel mount Temp. Con
Customer Reference
Detailed Description
Process, Temperature Controller 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Relay
Manufacturer
KOINO
Control Method
On/Off, Proportional (PID)
Series
Number of Characters Per Row
4, 4
Packaging
Bulk
Display Type
LED - Dual Color Characters
Part Status
Active
Voltage - Supply
100 ~ 240VAC
Type
Process, Temperature Controller
Mounting Type
Panel Mount
Input Range
-1999°C ~ 9999°C, 4 ~ 20mA, 0 ~ 10VDC
Termination Style
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,999
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.