100 Hz ~ 4 kHz Analog Microphone Boom 1.3 V ~ 10 V Noise Cancelling ( -55dB ±4dB @ 74dB SPL ) Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP-25993-D63

DigiKey Part Number
423-WP-25993-D63-ND
Manufacturer
Manufacturer Product Number
WP-25993-D63
Description
MIC BOOM ANALOG NC -55DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Hz ~ 4 kHz Analog Microphone Boom 1.3 V ~ 10 V Noise Cancelling (-55dB ±4dB @ 74dB SPL) Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
2 kOhms
Manufacturer
Knowles
Voltage - Rated
1.3 V
Series
Voltage Range
1.3 V ~ 10 V
Packaging
Tray
Current - Supply
300 µA
Part Status
Active
Port Location
Bottom, Top
Type
Boom
Ratings
IP67 - Dust Tight, Waterproof
Output Type
Analog
Termination
Wire Leads
Direction
Noise Cancelling
Size / Dimension
0.219" L x 0.157" W (5.56mm x 3.99mm)
Frequency Range
100 Hz ~ 4 kHz
Height (Max)
0.089" (2.26mm)
Sensitivity
-55dB ±4dB @ 74dB SPL
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥351.89000¥351.89
10¥273.77000¥2,737.70
25¥248.75160¥6,218.79
50¥231.69380¥11,584.69
100¥216.06940¥21,606.94
300¥213.88277¥64,164.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.