
MM20-33639-000 | |
|---|---|
DigiKey Part Number | 423-MM20-33639-000-ND |
Manufacturer | |
Manufacturer Product Number | MM20-33639-000 |
Description | MICROPHONE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 0.9 V ~ 1.3 V Omnidirectional (-56dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 69dB |
Manufacturer Knowles | Impedance 5.1 kOhms |
Series | Voltage - Rated 900 mV |
Packaging Tray | Voltage Range 0.9 V ~ 1.3 V |
Part Status Active | Current - Supply 48 µA |
Type MEMS (Silicon) | Port Location Bottom |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm) |
Frequency Range 100 Hz ~ 10 kHz | Height (Max) 0.041" (1.05mm) |
Sensitivity -56dB ±3dB @ 94dB SPL | Shape Rectangular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.43000 | ¥96.43 |
| 10 | ¥74.28900 | ¥742.89 |
| 25 | ¥67.24840 | ¥1,681.21 |
| 50 | ¥62.46660 | ¥3,123.33 |
| 100 | ¥58.09920 | ¥5,809.92 |
| 300 | ¥51.92647 | ¥15,577.94 |
| 500 | ¥49.41322 | ¥24,706.61 |





