
EK-23027-C36 | |
|---|---|
DigiKey Part Number | 423-1120-ND |
Manufacturer | |
Manufacturer Product Number | EK-23027-C36 |
Description | MIC COND ANALOG OMNI -53DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.3 V ~ 10 V Omnidirectional (-53dB ±2dB @ 74dB SPL) Solder Pads |
Category | Impedance 4.4 kOhms |
Manufacturer Knowles | Voltage - Rated 1.3 V |
Series | Voltage Range 1.3 V ~ 10 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.219" L x 0.157" W (5.56mm x 3.99mm) |
Direction Omnidirectional | Height (Max) 0.089" (2.26mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -53dB ±2dB @ 74dB SPL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.65000 | ¥241.65 |
| 10 | ¥187.45600 | ¥1,874.56 |
| 25 | ¥170.14680 | ¥4,253.67 |
| 50 | ¥158.35560 | ¥7,917.78 |
| 100 | ¥147.56490 | ¥14,756.49 |
| 300 | ¥139.86630 | ¥41,959.89 |


