1.5 ~ 55pF Trimmer Capacitor 600 V Side Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMAJ55HVE

DigiKey Part Number
1674-NMAJ55HVE-ND
Manufacturer
Manufacturer Product Number
NMAJ55HVE
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 ~ 55pF Trimmer Capacitor 600 V Side Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
600 V
Manufacturer
Knowles Voltronics
Q @ Freq
780 @ 100MHz
Series
Size / Dimension
0.300" Dia (7.62mm)
Packaging
Bulk
Height - Seated (Max)
1.000" (25.40mm)
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Capacitance Range
1.5 ~ 55pF
Mounting Type
Through Hole
Adjustment Type
Side
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,980.58000¥1,980.58
10¥1,772.39300¥17,723.93