
AJ15HV | |
|---|---|
DigiKey Part Number | 1674-1041-ND |
Manufacturer | |
Manufacturer Product Number | AJ15HV |
Description | CAP TRIMMER 1-16PF 1000V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 16pF Trimmer Capacitor 1000 V Side Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 16pF | |
Adjustment Type | Side | |
Voltage - Rated | 1000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.250" Dia (6.35mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥499.24000 | ¥499.24 |
| 10 | ¥421.44500 | ¥4,214.45 |
| 50 | ¥390.29480 | ¥19,514.74 |
| 100 | ¥380.64160 | ¥38,064.16 |

