
0603J1000180FCT | |
|---|---|
DigiKey Part Number | 1608-0603J1000180FCTTR-ND - Tape & Reel (TR) 1608-0603J1000180FCT-ND - Cut Tape (CT) 1608-0603J1000180FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1000180FCT |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000180FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A180FT | KYOCERA AVX | 8,268 | 478-KGM15ACG2A180FTCT-ND | ¥3.47000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.27700 | ¥62.77 |
| 50 | ¥4.91900 | ¥245.95 |
| 100 | ¥4.49970 | ¥449.97 |
| 500 | ¥3.79278 | ¥1,896.39 |
| 1,000 | ¥3.57413 | ¥3,574.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.24597 | ¥12,983.88 |
| 8,000 | ¥3.12398 | ¥24,991.84 |
| 12,000 | ¥3.06284 | ¥36,754.08 |
| 20,000 | ¥2.99508 | ¥59,901.60 |

