RF Power Divider 0 Hz ~ 40 GHz 20dB Return Loss Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDR05848

DigiKey Part Number
1761-1122-ND
Manufacturer
Manufacturer Product Number
PDR05848
Description
RF PWR DIVIDER 0HZ-40GHZ MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 0 Hz ~ 40 GHz 20dB Return Loss Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
0 Hz ~ 40 GHz
Manufacturer
Knowles Dielectric Labs
Specifications
20dB Return Loss
Packaging
Tray
Size / Dimension
0.075" L x 0.065" W x 0.010" H (1.91mm x 1.65mm x 0.25mm)
Part Status
Active
Package / Case
Module
Insertion Loss
0.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥264.74000¥264.74
10¥216.02900¥2,160.29
25¥199.25000¥4,981.25
50¥187.41960¥9,370.98
100¥176.28670¥17,628.67
250¥162.55856¥40,639.64
500¥159.11036¥79,555.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.