
B350NB2S | |
|---|---|
DigiKey Part Number | 1761-B350NB2S-ND |
Manufacturer | |
Manufacturer Product Number | B350NB2S |
Description | AFL10189 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35GHz Center Frequency Band Pass RF Filter (Radio Frequency) 10GHz Bandwidth 4.5dB 12-SMD, No Lead |
EDA/CAD Models | B350NB2S Models |
Category | Filter Type Band Pass |
Manufacturer Knowles Dielectric Labs | Insertion Loss 4.5dB |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-SMD, No Lead |
Frequency 35GHz Center | Size / Dimension 0.275" L x 0.080" W (6.99mm x 2.03mm) |
Bandwidth 10GHz | Height (Max) 0.070" (1.78mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,500.29000 | ¥1,500.29 |
| 10 | ¥1,224.24700 | ¥12,242.47 |
| 25 | ¥1,128.88760 | ¥28,222.19 |
| 50 | ¥1,114.36540 | ¥55,718.27 |



