
TSS 313 T-RA | |
|---|---|
DigiKey Part Number | 3746-TSS313T-RATR-ND - Tape & Reel (TR) 3746-TSS313T-RACT-ND - Cut Tape (CT) 3746-TSS313T-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 313 T-RA |
Description | SWITCH TACT 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 6.10mm x 4.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA46), Nylon 4/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Rectangular Button | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 7.40mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥7.88100 | ¥78.81 |
| 25 | ¥7.32720 | ¥183.18 |
| 50 | ¥6.92200 | ¥346.10 |
| 100 | ¥6.53250 | ¥653.25 |
| 250 | ¥6.05232 | ¥1,513.08 |
| 500 | ¥5.71986 | ¥2,859.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,700 | ¥5.20261 | ¥8,844.44 |
| 3,400 | ¥4.95001 | ¥16,830.03 |
| 5,100 | ¥4.81542 | ¥24,558.64 |
| 8,500 | ¥4.65918 | ¥39,603.03 |
| 11,900 | ¥4.56412 | ¥54,313.03 |
| 17,000 | ¥4.46985 | ¥75,987.45 |


