
TMSE 10 J | |
|---|---|
DigiKey Part Number | 3746-TMSE10JTR-ND - Tape & Reel (TR) 3746-TMSE10JCT-ND - Cut Tape (CT) 3746-TMSE10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMSE 10 J |
Description | SWITCH TACT OFF - MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.19mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 5.00mm x 5.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 306gf |
Switch Function Off-Mom | Operating Temperature -55°C ~ 125°C |
Contact Rating @ Voltage 0.1A @ 24VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 1.27mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 10 | ¥15.81200 | ¥158.12 |
| 25 | ¥14.66760 | ¥366.69 |
| 50 | ¥13.84240 | ¥692.12 |
| 100 | ¥13.06410 | ¥1,306.41 |
| 250 | ¥12.11984 | ¥3,029.96 |
| 500 | ¥11.47496 | ¥5,737.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.89183 | ¥10,891.83 |
| 2,000 | ¥10.37012 | ¥20,740.24 |
| 3,000 | ¥10.09254 | ¥30,277.62 |
| 5,000 | ¥9.77077 | ¥48,853.85 |
| 7,000 | ¥9.57517 | ¥67,026.19 |


