Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBP 8006 T

DigiKey Part Number
3746-SBP8006TTR-ND - Tape & Reel (TR)
3746-SBP8006TCT-ND - Cut Tape (CT)
3746-SBP8006TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBP 8006 T
Description
DUAL-IN-LINE SWITCH END-STACKABL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper
Manufacturer
Knitter-Switch
Contact Finish
Gold
Series
Height Above Board
0.236" (6.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
6
Washable
No
Current Rating (Amps)
25mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polyamide (PA9T)
Actuator Type
Piano
Length
0.655" (16.64mm)
Actuator Level
Raised
Mechanical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBP 61006 TKnitter-Switch5503746-SBP61006TCT-ND¥31.67000Parametric Equivalent
SBP 8106 TKnitter-Switch2293746-SBP8106TCT-ND¥22.66000Parametric Equivalent
In-Stock: 415
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
10¥19.01300¥190.13
25¥17.62520¥440.63
100¥15.70060¥1,570.06
250¥14.57272¥3,643.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥13.46024¥9,422.17
1,400¥12.80485¥17,926.79
2,100¥12.45564¥26,156.84
3,500¥12.05009¥42,175.32
4,900¥11.80326¥57,835.97
7,000¥11.55848¥80,909.36
Manufacturers Standard Package