
SBP 61006 T | |
|---|---|
DigiKey Part Number | 3746-SBP61006TTR-ND - Tape & Reel (TR) 3746-SBP61006TCT-ND - Cut Tape (CT) 3746-SBP61006TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 61006 T |
Description | DUAL-IN-LINE SWITCH FOR SMT, PIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.224" (5.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T) |
Actuator Type Piano | Length 0.657" (16.70mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 10 | ¥26.51400 | ¥265.14 |
| 25 | ¥24.57200 | ¥614.30 |
| 100 | ¥21.89650 | ¥2,189.65 |
| 250 | ¥20.34616 | ¥5,086.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 550 | ¥19.16189 | ¥10,539.04 |
| 1,100 | ¥18.23595 | ¥20,059.54 |
| 1,650 | ¥17.74295 | ¥29,275.87 |
| 2,750 | ¥17.17104 | ¥47,220.36 |
| 3,850 | ¥16.82306 | ¥64,768.78 |

