Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA 206 N

DigiKey Part Number
3746-MTA206N-ND
Manufacturer
Manufacturer Product Number
MTA 206 N
Description
SWITCH TOGGLE 2-POLE ON - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
10.50mm
Packaging
Box
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 6.20mm Dia
Circuit
Bushing Thread
M6 x 0.75
Switch Function
Operating Temperature
-45°C ~ 140°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Copper Alloy, Chrome Plated
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 492
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.24000¥67.24
10¥55.88900¥558.89
25¥51.76680¥1,294.17
50¥48.88560¥2,444.28
100¥46.23260¥4,623.26
300¥42.52047¥12,756.14
500¥41.00050¥20,500.25
1,000¥39.14090¥39,140.90
Manufacturers Standard Package