
MMP 121-R | |
|---|---|
DigiKey Part Number | 3746-MMP121-R-ND |
Manufacturer | |
Manufacturer Product Number | MMP 121-R |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 2.00mm |
Manufacturer Knitter-Switch | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -10°C ~ 60°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Mechanical Life 5,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 250gf |
Actuator Type Standard |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥10.74300 | ¥107.43 |
| 25 | ¥9.97680 | ¥249.42 |
| 100 | ¥8.88860 | ¥888.86 |
| 250 | ¥8.23892 | ¥2,059.73 |
| 500 | ¥7.79182 | ¥3,895.91 |
| 1,000 | ¥7.38519 | ¥7,385.19 |
| 3,000 | ¥6.82388 | ¥20,471.64 |
| 5,000 | ¥6.59665 | ¥32,983.25 |


