Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP 1010 D-1

DigiKey Part Number
3746-MMP1010D-1-ND
Manufacturer
Manufacturer Product Number
MMP 1010 D-1
Description
SWITCH SLIDE ON - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
1.40mm
Manufacturer
Knitter-Switch
Contact Material
Nickel
Series
Contact Finish
Gold
Packaging
Bag
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA), Nylon, Fiberglass Reinforced
Switch Function
On-On
Switch Travel
1.60mm
Current Rating (Amps)
300mA (AC/DC)
Mechanical Life
10,000 Cycles
Voltage Rating - AC
24 V
Electrical Life
1,000 Cycles
Voltage Rating - DC
24 V
Operating Force
800gf
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
10¥8.73300¥87.33
25¥8.11440¥202.86
200¥6.82565¥1,365.13
400¥6.44895¥2,579.58
600¥6.24302¥3,745.81
1,000¥5.99939¥5,999.39
2,600¥5.59131¥14,537.41
5,000¥5.34708¥26,735.40
Manufacturers Standard Package