
MFP 230 | |
|---|---|
DigiKey Part Number | 3746-MFP230-ND |
Manufacturer | |
Manufacturer Product Number | MFP 230 |
Description | SWITCH SLIDE 16.8 MMX10.1 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 5.00mm |
Manufacturer Knitter-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DP3T | Operating Temperature -10°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On-On | Switch Travel 3.20mm |
Current Rating (Amps) 350mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 180 ~ 250gf |
Actuator Type Standard |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥10.41200 | ¥104.12 |
| 25 | ¥9.66920 | ¥241.73 |
| 100 | ¥8.61400 | ¥861.40 |
| 400 | ¥7.68593 | ¥3,074.37 |
| 800 | ¥7.27833 | ¥5,822.66 |
| 1,200 | ¥7.05823 | ¥8,469.88 |
| 2,800 | ¥6.64160 | ¥18,596.48 |
| 5,200 | ¥6.37326 | ¥33,140.95 |






