
MFP 201 N | |
|---|---|
DigiKey Part Number | 3746-MFP201N-ND |
Manufacturer | |
Manufacturer Product Number | MFP 201 N |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 7.00mm |
Manufacturer Knitter-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -20°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On | Switch Travel 3.20mm |
Current Rating (Amps) 350mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 250gf |
Actuator Type Standard |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥5.46600 | ¥54.66 |
| 25 | ¥5.08760 | ¥127.19 |
| 100 | ¥4.53860 | ¥453.86 |
| 250 | ¥4.20412 | ¥1,051.03 |
| 500 | ¥3.97042 | ¥1,985.21 |
| 1,000 | ¥3.75532 | ¥3,755.32 |
| 2,500 | ¥3.50105 | ¥8,752.62 |
| 5,000 | ¥3.33152 | ¥16,657.60 |


