
MAV19A0F21E10JR | |
|---|---|
DigiKey Part Number | 3746-MAV19A0F21E10JR-ND |
Manufacturer | |
Manufacturer Product Number | MAV19A0F21E10JR |
Description | ANTI-VANDAL SWITCH, 19MM, IP 67, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button, Flush |
Packaging Tray | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, White |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function On-On | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.03000 | ¥138.03 |
| 10 | ¥119.12900 | ¥1,191.29 |
| 40 | ¥108.98200 | ¥4,359.28 |
| 80 | ¥104.22475 | ¥8,337.98 |
| 120 | ¥101.53417 | ¥12,184.10 |
| 280 | ¥96.12600 | ¥26,915.28 |
| 520 | ¥92.34931 | ¥48,021.64 |


