
DPW 1 BG S-R | |
|---|---|
DigiKey Part Number | 3746-DPW1BGS-R-ND |
Manufacturer | |
Manufacturer Product Number | DPW 1 BG S-R |
Description | SWITCH PUSHBUTTON ILLUM ON - OFF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 125mA (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.65000 | ¥45.65 |
| 10 | ¥38.06500 | ¥380.65 |
| 25 | ¥35.25840 | ¥881.46 |
| 50 | ¥33.28020 | ¥1,664.01 |
| 100 | ¥31.44610 | ¥3,144.61 |
| 250 | ¥29.26056 | ¥7,315.14 |
| 500 | ¥27.79254 | ¥13,896.27 |
| 1,000 | ¥26.48214 | ¥26,482.14 |

