Pushbutton Switch SPST-NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPW 1 BG D1P-G

DigiKey Part Number
3746-DPW1BGD1P-G-ND
Manufacturer
Manufacturer Product Number
DPW 1 BG D1P-G
Description
SWITCH PUSHBUTTON ILLUM ON - OFF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
50 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Bag
Color - Actuator/Cap
Green
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 13.60mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
200mA (AC/DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.75000¥53.75
10¥44.75700¥447.57
25¥41.45920¥1,036.48
50¥39.14020¥1,957.01
100¥36.99580¥3,699.58
250¥34.44884¥8,612.21
500¥32.74306¥16,371.53
1,000¥31.22362¥31,223.62
Manufacturers Standard Package