
DHS 604 | |
|---|---|
DigiKey Part Number | 3746-DHS604TR-ND - Tape & Reel (TR) 3746-DHS604CT-ND - Cut Tape (CT) 3746-DHS604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 604 |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.067" (1.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T), Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.244" (6.20mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHS104LD | Excel Cell Electronic Co., Ltd. | 810 | 5916-EHS104LDCT-ND | ¥12.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥18.21900 | ¥182.19 |
| 25 | ¥16.89080 | ¥422.27 |
| 100 | ¥15.04480 | ¥1,504.48 |
| 250 | ¥13.96240 | ¥3,490.60 |
| 500 | ¥13.22554 | ¥6,612.77 |
| 1,000 | ¥12.56064 | ¥12,560.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.96689 | ¥23,933.78 |
| 4,000 | ¥11.44144 | ¥45,765.76 |
| 6,000 | ¥11.16418 | ¥66,985.08 |

