Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBP 2004 N

DigiKey Part Number
3746-DBP2004N-ND
Manufacturer
Manufacturer Product Number
DBP 2004 N
Description
DUAL-IN-LINE-SWITCH, PIANO-TYPE,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Knitter-Switch
Height Above Board
0.402" (10.20mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
4
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
24VDC
Length
0.461" (11.71mm)
Actuator Type
Piano
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.30000¥15.30
10¥12.89300¥128.93
39¥11.52718¥449.56
117¥10.51701¥1,230.49
273¥9.81011¥2,678.16
507¥9.33858¥4,734.66
1,014¥8.85754¥8,981.55
2,535¥8.29740¥21,033.91
5,031¥7.93275¥39,909.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.