
95 12 225 | |
|---|---|
DigiKey Part Number | 2172-9512225-ND |
Manufacturer | |
Manufacturer Product Number | 95 12 225 |
Description | 9" STEPCUT XL CABLE SHEARS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 9.13" (232.0mm) |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer Knipex Tools LP | Cut Edge Shear |
Packaging Box | Length - Overall 9.13" (232.0mm) |
Part Status Active | Features Adjustable, Soft Grips |
Type Cable | Capacity 35mm² Cable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥733.51000 | ¥733.51 |
| 5 | ¥679.82400 | ¥3,399.12 |
| 10 | ¥657.95000 | ¥6,579.50 |
| 25 | ¥630.15200 | ¥15,753.80 |


