Tweezers Serrated Pointed Fine 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 95 90

DigiKey Part Number
2172-929590-ND
Manufacturer
Manufacturer Product Number
92 95 90
Description
CROSS-OVER TWEEZERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Serrated Pointed Fine 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Knipex Tools LP
Tip Type
Fine
Packaging
Bulk
Tip Shape
Bent
Part Status
Active
Length - Overall
6.30" (160.0mm)
Features
Serrated
Material
Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥289.17000¥289.17
5¥268.05000¥1,340.25
10¥259.41900¥2,594.19
25¥248.44600¥6,211.15
Manufacturers Standard Package