
92 81 05 | |
|---|---|
DigiKey Part Number | 2172-928105-ND |
Manufacturer | |
Manufacturer Product Number | 92 81 05 |
Description | 5 1/4" PREMIUM STAINLESS STEEL G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe Pointed Fine 5.25" (133.4mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Knipex Tools LP | Tip Type Fine |
Packaging Box | Tip Shape Straight |
Part Status Active | Length - Overall 5.25" (133.4mm) |
Features Anti-Magnetic, ESD Safe | Material Stainless Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥459.77000 | ¥459.77 |
| 5 | ¥426.12600 | ¥2,130.63 |
| 10 | ¥412.42500 | ¥4,124.25 |
| 25 | ¥394.98680 | ¥9,874.67 |





