Electronics Pliers Flat Nose Smooth 5.25" (133.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34 22 130 ESD

DigiKey Part Number
2172-3422130ESD-ND
Manufacturer
Manufacturer Product Number
34 22 130 ESD
Description
PRECISION ELECTRONICS PLIERS-HAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Flat Nose Smooth 5.25" (133.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Knipex Tools LP
Jaw Type
Smooth
Packaging
Bulk
Features
Ergonomic, ESD Safe, Soft Grips
Part Status
Active
Length
5.25" (133.4mm)
Tool Type
Electronics
Base Product Number
Tip Type
Flat Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥660.16000¥660.16
5¥611.85000¥3,059.25
10¥592.18000¥5,921.80
25¥567.15120¥14,178.78
Manufacturers Standard Package