Electronics Pliers Snipe (Chain) Nose Serrated 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26 16 200

DigiKey Part Number
2172-2616200-ND
Manufacturer
Manufacturer Product Number
26 16 200
Description
LONG NOSE PLIERS W/CUTTER1KV
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Snipe (Chain) Nose Serrated 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Snipe (Chain) Nose
Manufacturer
Knipex Tools LP
Tip Shape
Straight
Packaging
Bulk
Jaw Type
Serrated
Part Status
Active
Features
Includes Cutter, Insulated to 1000V, Oil and Solvent Resistant, Soft Grips
Tool Type
Electronics
Length
7.87" (200.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥531.27000¥531.27
5¥492.42400¥2,462.12
10¥476.58100¥4,765.81
25¥456.43640¥11,410.91
Manufacturers Standard Package