
25 06 160 | |
|---|---|
DigiKey Part Number | 2172-2506160-ND |
Manufacturer | |
Manufacturer Product Number | 25 06 160 |
Description | LONG NOSE PLIERS W/CUT-1KV INSUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Serrated 6.30" (160.0mm) |
Datasheet | Datasheet |
Category | Tip Type Snipe (Chain) Nose |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Bulk | Jaw Type Serrated |
Part Status Active | Features Includes Cutter, Insulated to 1000V, Oil and Solvent Resistant, Soft Grips |
Tool Type Electronics | Length 6.30" (160.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥439.84000 | ¥439.84 |
| 5 | ¥407.64600 | ¥2,038.23 |
| 10 | ¥394.53700 | ¥3,945.37 |
| 25 | ¥377.85160 | ¥9,446.29 |









